RS PRO Side Cutter Parallel Plier, 140 mm Overall, Flat Tip, 28mm Jaw

RS Stock No.: 434-617Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Side Cutter Parallel Plier

Number of Pieces

1

Cutting Capacity

Hard Wire 2.0 mm, Piano Wire 1.6 mm, Soft Wire 3.0 mm

Overall Length

140 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Jaw Length

28mm

Country of Origin

United Kingdom

€ 42.30

€ 42.30 Each (Exc. Vat)

€ 52.45

€ 52.45 Each (inc. VAT)

RS PRO Side Cutter Parallel Plier, 140 mm Overall, Flat Tip, 28mm Jaw

€ 42.30

€ 42.30 Each (Exc. Vat)

€ 52.45

€ 52.45 Each (inc. VAT)

RS PRO Side Cutter Parallel Plier, 140 mm Overall, Flat Tip, 28mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Side Cutter Parallel Plier

Number of Pieces

1

Cutting Capacity

Hard Wire 2.0 mm, Piano Wire 1.6 mm, Soft Wire 3.0 mm

Overall Length

140 mm

Tip Style

Flat

Material

Steel

ESD Safe

No

Jaw Length

28mm

Country of Origin

United Kingdom