RS PRO Silicone Heater Mat, 138 W, 240 V ac

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMat Shape
Cylindrical
Power Rating
138 W
Circular Mat Diameter
55mm
Peak Temperature
+200°C
Supply Voltage
240 V ac
Dimensions
55 mm
Päritoluriik
United Kingdom
Toote üksikasjad
Preformed Heater Mats
Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
€ 176,00
€ 176,00 tk (ilma käibemaksuta)
€ 218,24
€ 218,24 tk (koos käibemaksuga)
1
€ 176,00
€ 176,00 tk (ilma käibemaksuta)
€ 218,24
€ 218,24 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMat Shape
Cylindrical
Power Rating
138 W
Circular Mat Diameter
55mm
Peak Temperature
+200°C
Supply Voltage
240 V ac
Dimensions
55 mm
Päritoluriik
United Kingdom
Toote üksikasjad
Preformed Heater Mats
Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.