RS PRO Silver Aluminium Profile Strut, 40 x 16 mm, 8mm Groove, 3000mm Length

RS Stock No.: 187-3278Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

40 x 16 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

8mm

Number of Grooves

1

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 8

Distrelec Product Id

30418303

Country of Origin

Germany

Stock information temporarily unavailable.

€ 50.00

€ 50.00 Each (Exc. Vat)

€ 61.00

€ 61.00 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 40 x 16 mm, 8mm Groove, 3000mm Length

€ 50.00

€ 50.00 Each (Exc. Vat)

€ 61.00

€ 61.00 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 40 x 16 mm, 8mm Groove, 3000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 50.00
5 - 9€ 48.60
10+€ 47.60

Technical Document

Specifications

Brand

RS Pro

Strut Profile

40 x 16 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

8mm

Number of Grooves

1

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 8

Distrelec Product Id

30418303

Country of Origin

Germany