RS PRO Silver Aluminium Profile Strut, 40 x 80 mm, 8mm Groove, 3000mm Length
RS Stock No.: 187-3276Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 80 mm
Structural Element Type
Strut Profile
Length
3000mm
Groove Size
8mm
Number of Grooves
4
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 8
Country of Origin
China
Stock information temporarily unavailable.
€ 204.00
€ 204.00 Each (Exc. Vat)
€ 248.88
€ 248.88 Each (inc. VAT)
RS PRO Silver Aluminium Profile Strut, 40 x 80 mm, 8mm Groove, 3000mm Length
1
€ 204.00
€ 204.00 Each (Exc. Vat)
€ 248.88
€ 248.88 Each (inc. VAT)
RS PRO Silver Aluminium Profile Strut, 40 x 80 mm, 8mm Groove, 3000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 204.00 |
5 - 9 | € 198.00 |
10+ | € 194.00 |
Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 80 mm
Structural Element Type
Strut Profile
Length
3000mm
Groove Size
8mm
Number of Grooves
4
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 8
Country of Origin
China