RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 110 x 60 x 54mm

RS tootekood: 146-5303Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

110 mm

External Height

54 mm

External Width

60 mm

External Dimensions

110 x 60 x 54mm

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Multi Purpose, Die Cast Aluminium Enclosure

Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.

€ 12,80

€ 12,80 tk (ilma käibemaksuta)

€ 15,87

€ 15,87 tk (koos käibemaksuga)

RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 110 x 60 x 54mm

€ 12,80

€ 12,80 tk (ilma käibemaksuta)

€ 15,87

€ 15,87 tk (koos käibemaksuga)

RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 110 x 60 x 54mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

110 mm

External Height

54 mm

External Width

60 mm

External Dimensions

110 x 60 x 54mm

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Multi Purpose, Die Cast Aluminium Enclosure

Introducing the die cast aluminium range of general purpose enclosures from RS PRO, a high standard selection of enclosures suitable for a wide range of applications. These durable boxes are made with aluminium alloy, providing electrical conducting properties and a high resistance to corrosion. These aluminium enclosures are lightweight and easy to machine, offering a highly versatile enclosure that can be used in a range of environments. These general purpose aluminium enclosures are the perfect solution for housing electrical components, providing excellent protection indoors and outdoors.