Hazardous Product

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

RS Stock No.: 741-8253Brand: RS PRO
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

67mm

Length

268mm

Width

68mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Standard Magnet Door Release 1200lbs

With a holding force of up to 1200lbs, our high-quality range RS PRO presents this aluminium strong and durable magnetic lock. With a current draw of 500 mA at 12 V dc and 250 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

  • Operating temperature -10 to +55 °C (14 to 131 °F)

  • Humidity: 0 to 95% non-condensing

  • Lock surface temperature: ambient +20% (power on)

  • Holding force: up to 1200 lbs (545 kg)

  • Weight: 5.0 kg approximately

  • Voltage tolerance: ±15%.

  • Special Zinc finishes for magnet and armature plate

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Stock information temporarily unavailable.

€ 141.00

€ 141.00 Each (Exc. Vat)

€ 172.02

€ 172.02 Each (inc. VAT)

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

€ 141.00

€ 141.00 Each (Exc. Vat)

€ 172.02

€ 172.02 Each (inc. VAT)

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

67mm

Length

268mm

Width

68mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Standard Magnet Door Release 1200lbs

With a holding force of up to 1200lbs, our high-quality range RS PRO presents this aluminium strong and durable magnetic lock. With a current draw of 500 mA at 12 V dc and 250 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

  • Operating temperature -10 to +55 °C (14 to 131 °F)

  • Humidity: 0 to 95% non-condensing

  • Lock surface temperature: ambient +20% (power on)

  • Holding force: up to 1200 lbs (545 kg)

  • Weight: 5.0 kg approximately

  • Voltage tolerance: ±15%.

  • Special Zinc finishes for magnet and armature plate

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms