RS PRO Single Ended Carbide Brazed Tip, 110 mm P30

Technical Document
Specifications
Brand
RS ProType
Single Ended
Lathe Part
Lathe Tool Bit
Overall Length
110 mm
Material
Carbide Brazed Tip
Grade
P30
Width
10mm
Thickness
16mm
Country of Origin
China
Product details
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate
€ 12.90
€ 12.90 Each (Exc. Vat)
€ 15.74
€ 15.74 Each (inc. VAT)
1
€ 12.90
€ 12.90 Each (Exc. Vat)
€ 15.74
€ 15.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Single Ended
Lathe Part
Lathe Tool Bit
Overall Length
110 mm
Material
Carbide Brazed Tip
Grade
P30
Width
10mm
Thickness
16mm
Country of Origin
China
Product details
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate