RS PRO Single Layer Ceramic Capacitor (SLCC) 1nF 6kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
1nF
Voltage
6kV dc
Mounting Type
Through Hole
Series
YP602
Tolerance
±10%
Dielectric
Y5P
Diameter
12mm
Suppression Class
Class II
Capacitor Family
Single Layer
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Tolerance (Plus)
+10%
Tolerance (Minus)
-10%
Päritoluriik
Taiwan, Province Of China
€ 78,00
€ 0,078 tk (pakis 1000) (ilma käibemaksuta)
€ 95,16
€ 0,095 tk (pakis 1000) (koos käibemaksuga)
1000
€ 78,00
€ 0,078 tk (pakis 1000) (ilma käibemaksuta)
€ 95,16
€ 0,095 tk (pakis 1000) (koos käibemaksuga)
1000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCapacitance
1nF
Voltage
6kV dc
Mounting Type
Through Hole
Series
YP602
Tolerance
±10%
Dielectric
Y5P
Diameter
12mm
Suppression Class
Class II
Capacitor Family
Single Layer
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Terminal Type
Solder
Tolerance Minus
-10%
Tolerance (Plus)
+10%
Tolerance (Minus)
-10%
Päritoluriik
Taiwan, Province Of China