RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 105mm stroke

RS tootekood: 235-8231Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Stroke

105mm

Capacity

10t

Closed Height

172mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

277mm

Cylinder Effective Area

16cm²

Oil Capacity

167cm³

Outside Diameter

40mm

Maximum Operating Pressure

700bar

Weight

3.3kg

Päritoluriik

Spain

Lao andmed ajutiselt ei ole saadaval.

€ 520,00

€ 520,00 tk (ilma käibemaksuta)

€ 634,40

€ 634,40 tk (koos käibemaksuga)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 105mm stroke

€ 520,00

€ 520,00 tk (ilma käibemaksuta)

€ 634,40

€ 634,40 tk (koos käibemaksuga)

RS PRO Single, Portable General Purpose Hydraulic Cylinder, 10t, 105mm stroke
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Stroke

105mm

Capacity

10t

Closed Height

172mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

277mm

Cylinder Effective Area

16cm²

Oil Capacity

167cm³

Outside Diameter

40mm

Maximum Operating Pressure

700bar

Weight

3.3kg

Päritoluriik

Spain