RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 22t, 150mm stroke

RS Stock No.: 235-8226Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

150mm

Capacity

22t

Closed Height

318mm

Single/Double Acting

Single

Cylinder Type

Hollow Pulling Cylinder

Extended Height

468mm

Cylinder Effective Area

32cm²

Oil Capacity

474cm³

Outside Diameter

105mm

Maximum Operating Pressure

700bar

Weight

16.4kg

Country of Origin

Spain

You may be interested in

€ 1,045.00

€ 1,045.00 Each (Exc. Vat)

€ 1,295.80

€ 1,295.80 Each (inc. VAT)

RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 22t, 150mm stroke

€ 1,045.00

€ 1,045.00 Each (Exc. Vat)

€ 1,295.80

€ 1,295.80 Each (inc. VAT)

RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 22t, 150mm stroke

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

150mm

Capacity

22t

Closed Height

318mm

Single/Double Acting

Single

Cylinder Type

Hollow Pulling Cylinder

Extended Height

468mm

Cylinder Effective Area

32cm²

Oil Capacity

474cm³

Outside Diameter

105mm

Maximum Operating Pressure

700bar

Weight

16.4kg

Country of Origin

Spain

You may be interested in