RS PRO Single Scissor Lift Table, 150kg load capacity
RS Stock No.: 684-3856Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLifting Mechanism
Single Scissor
Load Capacity
150kg
Platform Dimensions
700 x 450mm
Maximum Height
755mm
Minimum Height
265mm
Platform Length
700mm
Platform Width
450mm
Country of Origin
China
€ 680.00
€ 680.00 Each (Exc. Vat)
€ 843.20
€ 843.20 Each (inc. VAT)
RS PRO Single Scissor Lift Table, 150kg load capacity
1
€ 680.00
€ 680.00 Each (Exc. Vat)
€ 843.20
€ 843.20 Each (inc. VAT)
RS PRO Single Scissor Lift Table, 150kg load capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLifting Mechanism
Single Scissor
Load Capacity
150kg
Platform Dimensions
700 x 450mm
Maximum Height
755mm
Minimum Height
265mm
Platform Length
700mm
Platform Width
450mm
Country of Origin
China