RS PRO Single Tube Clamp for 19mm tube

RS Stock No.: 414-1464Brand: RS PRO
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

19mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

19mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Hose Clamps

Smooth internal profile allows firm grip over total contact area
Chamfered edges eliminate hose cover damage when in use
Can be used in conjunction with the Parker range of No-Skive hoses
Polypropylene body with zinc plated, passivated steel top plate and steel weld plate
Temperature range -30°C to +90°C

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
€ 39.06Each (In a Pack of 3) (Exc. Vat)
Parker Single Tube Clamp for 3/4in tube, RAP3-319
€ 4.836Each (In a Pack of 5) (Exc. Vat)
Zinc Plated Steel Hydraulic Tubing, 2m
€ 46.748Each (In a Pack of 3) (Exc. Vat)
RS PRO Single Tube Clamp for 15mm tube
€ 14.761 Pack of 5 (Exc. Vat)

€ 15.00

€ 3.00 Each (In a Pack of 5) (Exc. Vat)

€ 18.60

€ 3.72 Each (In a Pack of 5) (inc. VAT)

RS PRO Single Tube Clamp for 19mm tube

€ 15.00

€ 3.00 Each (In a Pack of 5) (Exc. Vat)

€ 18.60

€ 3.72 Each (In a Pack of 5) (inc. VAT)

RS PRO Single Tube Clamp for 19mm tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
€ 39.06Each (In a Pack of 3) (Exc. Vat)
Parker Single Tube Clamp for 3/4in tube, RAP3-319
€ 4.836Each (In a Pack of 5) (Exc. Vat)
Zinc Plated Steel Hydraulic Tubing, 2m
€ 46.748Each (In a Pack of 3) (Exc. Vat)
RS PRO Single Tube Clamp for 15mm tube
€ 14.761 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

19mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

19mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

Hose Clamps

Smooth internal profile allows firm grip over total contact area
Chamfered edges eliminate hose cover damage when in use
Can be used in conjunction with the Parker range of No-Skive hoses
Polypropylene body with zinc plated, passivated steel top plate and steel weld plate
Temperature range -30°C to +90°C

You may be interested in
Phosphated Steel Hydraulic Tubing, 2m
€ 39.06Each (In a Pack of 3) (Exc. Vat)
Parker Single Tube Clamp for 3/4in tube, RAP3-319
€ 4.836Each (In a Pack of 5) (Exc. Vat)
Zinc Plated Steel Hydraulic Tubing, 2m
€ 46.748Each (In a Pack of 3) (Exc. Vat)
RS PRO Single Tube Clamp for 15mm tube
€ 14.761 Pack of 5 (Exc. Vat)