RS PRO Slot Cheese Head Nylon Machine Screws x 20.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Nylon
Finish
Plain
Thread Pitch
1.0mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon Slotted Cheese Head Machine Screws
From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.
€ 22,20
€ 22,20 1 pakk 100 tk (ilma käibemaksuta)
€ 27,08
€ 27,08 1 pakk 100 tk (koos käibemaksuga)
1
€ 22,20
€ 22,20 1 pakk 100 tk (ilma käibemaksuta)
€ 27,08
€ 27,08 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 22,20 |
5 - 9 | € 20,90 |
10 - 29 | € 19,80 |
30+ | € 18,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
20.0mm
Thread Size Metric
M6
Thread Size (Metric)
M6
Material
Nylon
Finish
Plain
Thread Pitch
1.0mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon Slotted Cheese Head Machine Screws
From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.