RS PRO Slot Cheese Head Nylon Machine Screws, M2x12mm

RS tootekood: 527-915Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

12mm

Thread Size Metric

M2

Material

Nylon

Finish

Plain

Thread Pitch

0.4mm

Päritoluriik

United States

Toote üksikasjad

RS PRO Nylon Slotted Cheese Head Machine Screws

From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

Teid võib huvitada
RS PRO Slot  Cheese Head Nylon Machine Screws DIN 84, M2x12.0mm
€ 36,111 pakk 100 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 18,40

€ 18,40 1 pakk 100 tk (ilma käibemaksuta)

€ 22,45

€ 22,45 1 pakk 100 tk (koos käibemaksuga)

RS PRO Slot Cheese Head Nylon Machine Screws, M2x12mm

€ 18,40

€ 18,40 1 pakk 100 tk (ilma käibemaksuta)

€ 22,45

€ 22,45 1 pakk 100 tk (koos käibemaksuga)

RS PRO Slot Cheese Head Nylon Machine Screws, M2x12mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 18,40
5 - 9€ 17,30
10 - 29€ 16,40
30+€ 15,30
Teid võib huvitada
RS PRO Slot  Cheese Head Nylon Machine Screws DIN 84, M2x12.0mm
€ 36,111 pakk 100 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

12mm

Thread Size Metric

M2

Material

Nylon

Finish

Plain

Thread Pitch

0.4mm

Päritoluriik

United States

Toote üksikasjad

RS PRO Nylon Slotted Cheese Head Machine Screws

From RS PRO a high-quality machine screw with a slotted Cheese type head for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.

Teid võib huvitada
RS PRO Slot  Cheese Head Nylon Machine Screws DIN 84, M2x12.0mm
€ 36,111 pakk 100 tk (ilma käibemaksuta)