RS PRO Slot Countersunk Nylon Machine Screws, M3x16mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16mm
Thread Size Metric
M3
Material
Nylon
Finish
Plain
Thread Pitch
0.5mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon Slotted Countersunk Head Machine Screws
From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting. The screw head is slotted for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.
€ 10,80
€ 10,80 1 pakk 100 tk (ilma käibemaksuta)
€ 13,39
€ 13,39 1 pakk 100 tk (koos käibemaksuga)
1
€ 10,80
€ 10,80 1 pakk 100 tk (ilma käibemaksuta)
€ 13,39
€ 13,39 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 10,80 |
5 - 9 | € 10,10 |
10 - 29 | € 9,60 |
30+ | € 8,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16mm
Thread Size Metric
M3
Material
Nylon
Finish
Plain
Thread Pitch
0.5mm
Päritoluriik
United States
Toote üksikasjad
RS PRO Nylon Slotted Countersunk Head Machine Screws
From RS PRO a high-quality machine screw with a flat countersunk head for flush fitting. The screw head is slotted for easy tightening with a flat blade screwdriver. This machine screw has a metric thread and is made from high-quality nylon making it strong, lightweight and resistant to corrosion. Nylon also has excellent electrical insulation properties making this machine screw ideal for use in electronics applications.