RS PRO Slot M6 Pan Brass Machine Screw DIN 85 x 50mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
50mm
Thread Size Metric
M6
Material
Brass
Standards Met
DIN 85
Finish
Nickel Plated
Thread Pitch
1mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards
€ 50,00
€ 50,00 1 pakk 50 tk (ilma käibemaksuta)
€ 62,00
€ 62,00 1 pakk 50 tk (koos käibemaksuga)
1
€ 50,00
€ 50,00 1 pakk 50 tk (ilma käibemaksuta)
€ 62,00
€ 62,00 1 pakk 50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 50,00 |
5 - 9 | € 49,30 |
10 - 29 | € 48,70 |
30+ | € 48,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
50mm
Thread Size Metric
M6
Material
Brass
Standards Met
DIN 85
Finish
Nickel Plated
Thread Pitch
1mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards