RS PRO Slot Pan Brass Machine Screws DIN 85, M5x12.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 85
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.8mm
Thread Pitch
0.80mm
Toote üksikasjad
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards
€ 35,80
€ 35,80 1 pakk 100 tk (ilma käibemaksuta)
€ 43,68
€ 43,68 1 pakk 100 tk (koos käibemaksuga)
1
€ 35,80
€ 35,80 1 pakk 100 tk (ilma käibemaksuta)
€ 43,68
€ 43,68 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 35,80 |
5 - 9 | € 33,70 |
10 - 29 | € 31,90 |
30+ | € 29,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProHead Shape
Pan
Drive Type
Slot
Length Metric
12mm
Length Metric
12.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Standards Met
DIN 85
Material
Brass
Finish
Nickel Plated
Thread Pitch
0.8mm
Thread Pitch
0.80mm
Toote üksikasjad
RS PRO Nickel Plated Brass Steel Pan Head Slotted Machine Screws
From RS PRO a high-quality slotted pan head machine screw with a metric thread. This pan head machine screw is made from high-quality nickel plated brass which has resistance to corrosion and moisture making it ideal for exterior use. The nickel plating on this screw prevents tarnishing and provides a hardened surface. These screws are also known as switch box screws as they are commonly used as fasteners for electrical switches and sockets.
Standards
The slotted drive screw meets DIN 85 Standards