RS PRO Slot Pan Steel Machine Screw DIN 85, M2x12.0mm

RS Stock No.: 560-710Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M2

Thread Size (Metric)

M2

Standards Met

DIN 85

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.4mm

Thread Pitch

0.40mm

Country of Origin

China

Product details

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Guard rails in factories
• Metal panels, switch cabinets
• Automotive, attaching number plates, Head light covers
• Woodworking and furniture

Features and Benefits

• Manufactured to BS4183 and DIN 84 standard
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

You may be interested in
Stock information temporarily unavailable.

€ 5.30

€ 5.30 1 Bag of 100 (Exc. Vat)

€ 6.47

€ 6.47 1 Bag of 100 (inc. VAT)

RS PRO Slot Pan Steel Machine Screw DIN 85, M2x12.0mm

€ 5.30

€ 5.30 1 Bag of 100 (Exc. Vat)

€ 6.47

€ 6.47 1 Bag of 100 (inc. VAT)

RS PRO Slot Pan Steel Machine Screw DIN 85, M2x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 5.30
5 - 9€ 5.00
10 - 29€ 4.70
30+€ 4.45
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

12mm

Length Metric

12.0mm

Thread Size Metric

M2

Thread Size (Metric)

M2

Standards Met

DIN 85

Material

Steel

Finish

Bright Zinc Plated

Thread Pitch

0.4mm

Thread Pitch

0.40mm

Country of Origin

China

Product details

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Guard rails in factories
• Metal panels, switch cabinets
• Automotive, attaching number plates, Head light covers
• Woodworking and furniture

Features and Benefits

• Manufactured to BS4183 and DIN 84 standard
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

You may be interested in