RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 16.0mm

RS tootekood: 560-136Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Steel

Standards Met

DIN 85

Finish

Clear Passivated Zinc Plated

Thread Pitch

1.0mm

Toote üksikasjad

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Teid võib huvitada
RS PRO Slot Pan A2 304 Stainless Steel Machine Screws DIN 85 x 16.0mm
€ 32,121 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 12.0mm
€ 13,641 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 16.0mm
€ 36,701 pakk 50 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 12,30

€ 12,30 1 pakk 100 tk (ilma käibemaksuta)

€ 15,25

€ 15,25 1 pakk 100 tk (koos käibemaksuga)

RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 16.0mm

€ 12,30

€ 12,30 1 pakk 100 tk (ilma käibemaksuta)

€ 15,25

€ 15,25 1 pakk 100 tk (koos käibemaksuga)

RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 16.0mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 12,30
5 - 9€ 11,60
10 - 29€ 11,00
30+€ 10,30
Teid võib huvitada
RS PRO Slot Pan A2 304 Stainless Steel Machine Screws DIN 85 x 16.0mm
€ 32,121 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 12.0mm
€ 13,641 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 16.0mm
€ 36,701 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M6

Thread Size (Metric)

M6

Material

Steel

Standards Met

DIN 85

Finish

Clear Passivated Zinc Plated

Thread Pitch

1.0mm

Toote üksikasjad

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Teid võib huvitada
RS PRO Slot Pan A2 304 Stainless Steel Machine Screws DIN 85 x 16.0mm
€ 32,121 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M6 Pan Steel Machine Screws DIN 85 x 12.0mm
€ 13,641 pakk 100 tk (ilma käibemaksuta)
RS PRO Slot M6 Pan Brass Machine Screws DIN 85 x 16.0mm
€ 36,701 pakk 50 tk (ilma käibemaksuta)