RS PRO Slot; PH; Hexagon Precision Screwdriver, T7 Tip, 60 mm Blade, 170 mm Overall

RS Stock No.: 243-440Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Slot; PH; Hexagon

Tip Size

T7

Blade Length

60 mm

Overall Length

170 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Precision Drivers

A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.

Features and Benefits

• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit

You may be interested in
Bahco Torx Standard Screwdriver T7 Tip
€ 18.79Each (Exc. Vat)
Wera Torx, TX7 Tip, 60 mm Blade
Price on AskingEach (Exc. Vat)
CK Torx Screwdriver, T7 Tip, 50 mm Blade
€ 12.20Each (Exc. Vat)
Stock information temporarily unavailable.

€ 4.40

€ 4.40 Each (Exc. Vat)

€ 5.37

€ 5.37 Each (inc. VAT)

RS PRO Slot; PH; Hexagon Precision Screwdriver, T7 Tip, 60 mm Blade, 170 mm Overall

€ 4.40

€ 4.40 Each (Exc. Vat)

€ 5.37

€ 5.37 Each (inc. VAT)

RS PRO Slot; PH; Hexagon Precision Screwdriver, T7 Tip, 60 mm Blade, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Torx Standard Screwdriver T7 Tip
€ 18.79Each (Exc. Vat)
Wera Torx, TX7 Tip, 60 mm Blade
Price on AskingEach (Exc. Vat)
CK Torx Screwdriver, T7 Tip, 50 mm Blade
€ 12.20Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Precision Screwdriver

Tip Type

Slot; PH; Hexagon

Tip Size

T7

Blade Length

60 mm

Overall Length

170 mm

Handle Material

PP; TPR

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Precision Drivers

A professional range of precision high grade Chrome-vanadium steel screwdrivers. Ergonomically designed handle for ease of use and precise control. Blade is made of premium quality chrome vanadium and molybdenum steel for strength.

Features and Benefits

• Blades made from high grade Chrome-vanadium steel
• Rotating cap allows operator to drive easily and adjust precisely
• Tri-lode shape of handle provides comfortable grip during rotation
• Tips accurately machined for the ultimate screw fit

You may be interested in
Bahco Torx Standard Screwdriver T7 Tip
€ 18.79Each (Exc. Vat)
Wera Torx, TX7 Tip, 60 mm Blade
Price on AskingEach (Exc. Vat)
CK Torx Screwdriver, T7 Tip, 50 mm Blade
€ 12.20Each (Exc. Vat)