RS PRO Slotted Screwdriver, 10 x 1.6 mm Tip, 175 mm Blade, 295 mm Overall

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
10 x 1.6 mm
Blade Length
175 mm
Overall Length
295 mm
Handle Material
Rubberised Soft Grip
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Slotted Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle and Hex Bolster
Introducing flared tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip, and a hex bolster that can be used to apply extra torque if needed. The slotted tip allows for easy access to slotted screws that are recessed in a hole no wider than the screw itself, whilst providing excellent grip and torque.
€ 15,80
€ 15,80 tk (ilma käibemaksuta)
€ 19,59
€ 19,59 tk (koos käibemaksuga)
1
€ 15,80
€ 15,80 tk (ilma käibemaksuta)
€ 19,59
€ 19,59 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
10 x 1.6 mm
Blade Length
175 mm
Overall Length
295 mm
Handle Material
Rubberised Soft Grip
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Päritoluriik
Turkey
Toote üksikasjad
RS PRO Slotted Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle and Hex Bolster
Introducing flared tip slotted screwdrivers from our trusted and reliable own brand RS PRO, a range of heavy-duty screwdrivers suitable for use with slotted screws and terminals. The screwdrivers feature a chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance, especially when exposed to harsh worksite conditions. These durable screwdrivers also feature an ergonomic soft-grip handle for enhanced comfort and optimum grip, and a hex bolster that can be used to apply extra torque if needed. The slotted tip allows for easy access to slotted screws that are recessed in a hole no wider than the screw itself, whilst providing excellent grip and torque.