RS PRO SMD Non Resettable Fuse 100mA, 125V

RS tootekood: 182-4086Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Current Rating

100mA

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic Tube Non Transparent

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,53

€ 0,906 tk (pakis 5) (ilma käibemaksuta)

€ 5,62

€ 1,123 tk (pakis 5) (koos käibemaksuga)

RS PRO SMD Non Resettable Fuse 100mA, 125V
Valige pakendi tüüp

€ 4,53

€ 0,906 tk (pakis 5) (ilma käibemaksuta)

€ 5,62

€ 1,123 tk (pakis 5) (koos käibemaksuga)

RS PRO SMD Non Resettable Fuse 100mA, 125V
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Current Rating

100mA

Voltage Rating

125V

Fuse Speed

F

Body Material

Ceramic Tube Non Transparent

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more