RS PRO SMD Non Resettable Fuse 40A, 60V

Technical Document
Specifications
Brand
RS ProCurrent Rating
40A
Voltage Rating
60V
Body Material
Ceramic
Body Length
7.3mm
Body Width
5.8mm
Body Height
4mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 60 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
€ 19.00
€ 3.80 Each (In a Pack of 5) (Exc. Vat)
€ 23.56
€ 4.712 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 19.00
€ 3.80 Each (In a Pack of 5) (Exc. Vat)
€ 23.56
€ 4.712 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
40A
Voltage Rating
60V
Body Material
Ceramic
Body Length
7.3mm
Body Width
5.8mm
Body Height
4mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 60 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China