RS PRO Soft Starter, 55kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 110 Amps

RS Stock No.: 227-5220Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

55kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

110 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

310mm

Overall Width

155mm

Overall Depth

160mm

Mounting Type

Screw Fixing

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 1,155.00

€ 1,155.00 Each (Exc. Vat)

€ 1,409.10

€ 1,409.10 Each (inc. VAT)

RS PRO Soft Starter, 55kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 110 Amps

€ 1,155.00

€ 1,155.00 Each (Exc. Vat)

€ 1,409.10

€ 1,409.10 Each (inc. VAT)

RS PRO Soft Starter, 55kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 110 Amps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

55kW @ 400Vac

Motor Starter Type

Soft Start

Voltage Rating

187 → 575 V ac

Phase

3

Current Rating

110 A

IP Rating

IP42

Number of Poles

3

Motor Starter Functionality

Automatic, Manual

Overall Length

310mm

Overall Width

155mm

Overall Depth

160mm

Mounting Type

Screw Fixing

Country of Origin

China

You may be interested in