RS PRO Soft/Hard Bristle Blue Scrubbing Brush, PET bristle material

RS Stock No.: 178-7678Brand: RS PRO
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

RS Pro

Application

Commercial, Industrial

Hard/Soft

Soft/Hard

Bristle Material

PET

Colour

Blue

Product Depth

65mm

Product Width

205mm

Brush Type

Hand Brush

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 5.50

€ 5.50 Each (Exc. Vat)

€ 6.71

€ 6.71 Each (inc. VAT)

RS PRO Soft/Hard Bristle Blue Scrubbing Brush, PET bristle material

€ 5.50

€ 5.50 Each (Exc. Vat)

€ 6.71

€ 6.71 Each (inc. VAT)

RS PRO Soft/Hard Bristle Blue Scrubbing Brush, PET bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Application

Commercial, Industrial

Hard/Soft

Soft/Hard

Bristle Material

PET

Colour

Blue

Product Depth

65mm

Product Width

205mm

Brush Type

Hand Brush

Country of Origin

China

You may be interested in