RS PRO Solenoid Valve, 2 port(s) , NO, 1/2in

Technical Document
Specifications
Brand
RS ProNumber of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Solenoid
Default Valve Position
NO
Type
2/2
Orifice Diameter
12mm
Body Material
Brass
Maximum Working Pressure
9.5 bar
Operating Temperature Range
-10 → +90 °C
Maximum Operating Temperature
+90°C
Connection Gender
Female
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C
Flow Factor Kv
3.03m³/h
Country of Origin
Italy
€ 124.00
€ 124.00 Each (Exc. Vat)
€ 153.76
€ 153.76 Each (inc. VAT)
1
€ 124.00
€ 124.00 Each (Exc. Vat)
€ 153.76
€ 153.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Solenoid
Default Valve Position
NO
Type
2/2
Orifice Diameter
12mm
Body Material
Brass
Maximum Working Pressure
9.5 bar
Operating Temperature Range
-10 → +90 °C
Maximum Operating Temperature
+90°C
Connection Gender
Female
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C
Flow Factor Kv
3.03m³/h
Country of Origin
Italy