RS PRO Solenoid Valve, 2 port(s) , NO, 1/4in

RS Stock No.: 176-2052Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Solenoid

Default Valve Position

NO

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Maximum Working Pressure

9.5 bar

Operating Temperature Range

-10 → +90 °C

Maximum Operating Temperature

+90°C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

0.09m³/h

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 76.50

€ 76.50 Each (Exc. Vat)

€ 94.86

€ 94.86 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NO, 1/4in

€ 76.50

€ 76.50 Each (Exc. Vat)

€ 94.86

€ 94.86 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NO, 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Solenoid

Default Valve Position

NO

Type

2/2

Orifice Diameter

2mm

Body Material

Brass

Maximum Working Pressure

9.5 bar

Operating Temperature Range

-10 → +90 °C

Maximum Operating Temperature

+90°C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

0.09m³/h

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more