RS PRO Solenoid Valve, 2 port(s) , NO, 220 V ac

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
220 V ac
Number of Ports
2
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NO
Suitable Applications
Gas, Liquid
Series
SOL
Body Material
Brass
Maximum Working Pressure
15 bar
Operating Temperature Range
-20 → +90 °C
Maximum Operating Temperature
+90°C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-20°C
Flow Factor Kv
3.8m³/h
Päritoluriik
Italy
€ 186,00
€ 186,00 tk (ilma käibemaksuta)
€ 230,64
€ 230,64 tk (koos käibemaksuga)
1
€ 186,00
€ 186,00 tk (ilma käibemaksuta)
€ 230,64
€ 230,64 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSupply Voltage
220 V ac
Number of Ports
2
Connection
1/2 in G
Operation
Pilot
Default Valve Position
NO
Suitable Applications
Gas, Liquid
Series
SOL
Body Material
Brass
Maximum Working Pressure
15 bar
Operating Temperature Range
-20 → +90 °C
Maximum Operating Temperature
+90°C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-20°C
Flow Factor Kv
3.8m³/h
Päritoluriik
Italy