RS PRO Solid State Relay, 2 A Load, DIN Rail Mount, 60 V Load, 30 V Control

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
10 V
Minimum Control Voltage
11 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Terminal Type
Screw
Contact Configuration
SPST
Output Device
MOSFET
Load Voltage Range
11 → 60V
Dimensions
6.2 x 73 x 93mm
Height
93mm
Off State Leakage Current
<10 μA
Length
6.2mm
Standards Met
CSA, GL, UL
Special Features
Green LED Indicator, Varistor
Depth
73mm
Operating Temperature Range
-25 → +60°C
Päritoluriik
Germany
€ 131,50
€ 26,30 tk (pakis 5) (ilma käibemaksuta)
€ 160,43
€ 32,086 tk (pakis 5) (koos käibemaksuga)
5
€ 131,50
€ 26,30 tk (pakis 5) (ilma käibemaksuta)
€ 160,43
€ 32,086 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 20 | € 26,30 | € 131,50 |
25 - 45 | € 25,30 | € 126,50 |
50+ | € 24,20 | € 121,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Load Current
2 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
10 V
Minimum Control Voltage
11 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Terminal Type
Screw
Contact Configuration
SPST
Output Device
MOSFET
Load Voltage Range
11 → 60V
Dimensions
6.2 x 73 x 93mm
Height
93mm
Off State Leakage Current
<10 μA
Length
6.2mm
Standards Met
CSA, GL, UL
Special Features
Green LED Indicator, Varistor
Depth
73mm
Operating Temperature Range
-25 → +60°C
Päritoluriik
Germany