RS PRO Solid State Relay, 50 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 Vdc Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
50 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Maximum Control Voltage
32 Vdc
Minimum Control Voltage
3 Vdc
Switching Type
Zero Cross
Minimum Load Current
150 mA rms
Contact Configuration
SPST
Output Device
SCR
Country of Origin
India
€ 89.00
€ 89.00 Each (Exc. Vat)
€ 108.58
€ 108.58 Each (inc. VAT)
1
€ 89.00
€ 89.00 Each (Exc. Vat)
€ 108.58
€ 108.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
50 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
480 V rms
Minimum Load Voltage
48 Vrms
Maximum Control Voltage
32 Vdc
Minimum Control Voltage
3 Vdc
Switching Type
Zero Cross
Minimum Load Current
150 mA rms
Contact Configuration
SPST
Output Device
SCR
Country of Origin
India