RS PRO Spanner, 30mm, Metric, , Double Ended, 320mm Overall
RS Stock No.: 441-298Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSpanner Type
Combination Spanner
Metric Size
30mm
Ratcheting
No
Material
Beryllium Copper
Overall Length
320 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
€ 171.00
€ 171.00 Each (Exc. Vat)
€ 212.04
€ 212.04 Each (inc. VAT)
RS PRO Spanner, 30mm, Metric, , Double Ended, 320mm Overall
1
€ 171.00
€ 171.00 Each (Exc. Vat)
€ 212.04
€ 212.04 Each (inc. VAT)
RS PRO Spanner, 30mm, Metric, , Double Ended, 320mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSpanner Type
Combination Spanner
Metric Size
30mm
Ratcheting
No
Material
Beryllium Copper
Overall Length
320 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China