RS PRO SPCO Form A Through Hole Reed Switch, 500mA 200V

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V
Contact Resistance
100 mΩ, 150 mΩ
Contact Material
Iridium
Maximum Release Time
0.05ms
Operating Time Including Bounce
0.7ms
AT Value Range
10 - 15AT
Mounting Type
Through Hole
Width
2.2mm
Length
14mm
€ 404,00
€ 404,00 1 pakk 500 tk (ilma käibemaksuta)
€ 500,96
€ 500,96 1 pakk 500 tk (koos käibemaksuga)
1
€ 404,00
€ 404,00 1 pakk 500 tk (ilma käibemaksuta)
€ 500,96
€ 500,96 1 pakk 500 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
200V
Contact Resistance
100 mΩ, 150 mΩ
Contact Material
Iridium
Maximum Release Time
0.05ms
Operating Time Including Bounce
0.7ms
AT Value Range
10 - 15AT
Mounting Type
Through Hole
Width
2.2mm
Length
14mm