RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V

RS tootekood: 265-2233Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Reed Switches

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

170V

Contact Resistance

200 mΩ - 250 mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.6ms

AT Value Range

10 - 15AT

Mounting Type

Through Hole

Width

1.8mm

Length

7mm

Päritoluriik

Japan

€ 1 565,00

€ 1 565,00 1 pakk 500 tk (ilma käibemaksuta)

€ 1 940,60

€ 1 940,60 1 pakk 500 tk (koos käibemaksuga)

RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V

€ 1 565,00

€ 1 565,00 1 pakk 500 tk (ilma käibemaksuta)

€ 1 940,60

€ 1 940,60 1 pakk 500 tk (koos käibemaksuga)

RS PRO SPCO Form A Through Hole Reed Switch, 500mA 170V

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Contact Configuration

SPCO Form A

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

170V

Contact Resistance

200 mΩ - 250 mΩ

Contact Material

Rhodium

Maximum Release Time

0.1ms

Operating Time Including Bounce

0.6ms

AT Value Range

10 - 15AT

Mounting Type

Through Hole

Width

1.8mm

Length

7mm

Päritoluriik

Japan