RS PRO Spiral Wrap, I.D 13.4mm, 16mm Nylon

RS Stock No.: 210-8588Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

15mm

Maximum Cable Diameter

15mm

Colour

Black

Internal Diameter

13.4mm

Material

Nylon

Maximum Bundle Diameter

16mm

Wall Thickness

0.8mm

Length

5m

Country of Origin

Spain

Product details

Slit Harness Wrap and Installation Tools

Wrap supplied in reels of 5m

Black slit harness wrap which makes the collection of cables, wires, hoses, etc very easy in conjunction with the special tool.
The speed in which this can be done makes it a very cost effective, cost saving product. The tool enables you to slide the harness wrap onto the harness with the minimum of effort. The harness wrap is reusable and easy to pull off.

You may be interested in
Stock information temporarily unavailable.

€ 62.00

€ 62.00 1 Reel of 5 Metres (Exc. Vat)

€ 75.64

€ 75.64 1 Reel of 5 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 13.4mm, 16mm Nylon

€ 62.00

€ 62.00 1 Reel of 5 Metres (Exc. Vat)

€ 75.64

€ 75.64 1 Reel of 5 Metres (inc. VAT)

RS PRO Spiral Wrap, I.D 13.4mm, 16mm Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 62.00
15 - 49€ 58.50
50+€ 55.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

15mm

Maximum Cable Diameter

15mm

Colour

Black

Internal Diameter

13.4mm

Material

Nylon

Maximum Bundle Diameter

16mm

Wall Thickness

0.8mm

Length

5m

Country of Origin

Spain

Product details

Slit Harness Wrap and Installation Tools

Wrap supplied in reels of 5m

Black slit harness wrap which makes the collection of cables, wires, hoses, etc very easy in conjunction with the special tool.
The speed in which this can be done makes it a very cost effective, cost saving product. The tool enables you to slide the harness wrap onto the harness with the minimum of effort. The harness wrap is reusable and easy to pull off.

You may be interested in