RS PRO Splice Connector, Uninsulated 12 → 10 AWG, 4 → 6 mm²

RS Stock No.: 178-7201Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

4mm²

Wire Size

12 → 10 AWG, 4 → 6 mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Overall Length

21mm

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Diameter

5.4mm

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Maximum Wire Size (AWG)

10AWG

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 22.80

€ 0.228 Each (In a Bag of 100) (Exc. Vat)

€ 28.27

€ 0.283 Each (In a Bag of 100) (inc. VAT)

RS PRO Splice Connector, Uninsulated 12 → 10 AWG, 4 → 6 mm²

€ 22.80

€ 0.228 Each (In a Bag of 100) (Exc. Vat)

€ 28.27

€ 0.283 Each (In a Bag of 100) (inc. VAT)

RS PRO Splice Connector, Uninsulated 12 → 10 AWG, 4 → 6 mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900€ 0.228€ 22.80
1000 - 1900€ 0.206€ 20.60
2000 - 4900€ 0.188€ 18.80
5000+€ 0.174€ 17.40

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

4mm²

Wire Size

12 → 10 AWG, 4 → 6 mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size mm²

6mm²

Overall Length

21mm

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Diameter

5.4mm

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Maximum Wire Size (AWG)

10AWG

Contact Material

Copper

Thickness

1mm

Country of Origin

Taiwan, Province Of China