RS PRO Splice Protector for use with Optical Network Unit

RS tootekood: 121-4189Bränd: RS PRODistrelec Article No.: 30402595
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Accessory Type

Splice Protector

Length

60mm

Width

2.5 (Dia.)mm

For Use With

Optical Network Unit

Päritoluriik

China

Toote üksikasjad

RS Pro Splice Protectors

A series of superior quality fusion splice sleeves from RS Pro. These optical fusion splice protectors are designed to protect fibre optic cables after fusion splicing. The splice protectors have a cross linked polyolefin outer tube and a 301 grade stainless steel rod. The clear splices have a 2.5mm OD recovery after shrinking and are available in 45 mm and 60 mm lengths.
Part number 121-4189 60 mm
Part number 121-4190 45 mm

€ 25,30

€ 0,253 tk (pakis 100) (ilma käibemaksuta)

€ 31,37

€ 0,314 tk (pakis 100) (koos käibemaksuga)

RS PRO Splice Protector for use with Optical Network Unit

€ 25,30

€ 0,253 tk (pakis 100) (ilma käibemaksuta)

€ 31,37

€ 0,314 tk (pakis 100) (koos käibemaksuga)

RS PRO Splice Protector for use with Optical Network Unit

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 900€ 0,253€ 25,30
1000 - 1900€ 0,229€ 22,90
2000 - 4900€ 0,216€ 21,60
5000 - 9900€ 0,204€ 20,40
10000+€ 0,191€ 19,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Accessory Type

Splice Protector

Length

60mm

Width

2.5 (Dia.)mm

For Use With

Optical Network Unit

Päritoluriik

China

Toote üksikasjad

RS Pro Splice Protectors

A series of superior quality fusion splice sleeves from RS Pro. These optical fusion splice protectors are designed to protect fibre optic cables after fusion splicing. The splice protectors have a cross linked polyolefin outer tube and a 301 grade stainless steel rod. The clear splices have a 2.5mm OD recovery after shrinking and are available in 45 mm and 60 mm lengths.
Part number 121-4189 60 mm
Part number 121-4190 45 mm