RS PRO Square Anti Vibration Mount

RS Stock No.: 223-635Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Overall Height

3.1mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Square

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 7.10

€ 7.10 1 Bag of 80 (Exc. Vat)

€ 8.66

€ 8.66 1 Bag of 80 (inc. VAT)

RS PRO Square Anti Vibration Mount

€ 7.10

€ 7.10 1 Bag of 80 (Exc. Vat)

€ 8.66

€ 8.66 1 Bag of 80 (inc. VAT)

RS PRO Square Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 7.10
5 - 9€ 6.80
10+€ 6.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Height

3.1mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Square

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

You may be interested in