RS PRO Square Anti Vibration Mount

RS Stock No.: 223-663Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Overall Height

7.5mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Square

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Product details

Square

Self-adhesive polyurethane bumpers/feet help to sound-dampen, absorb shock, prevent items from moving/slipping and act as general buffers. They may be easily applied to clean, dry, free-from-dirt/grit surfaces on furniture, electrical and electronic equipment and accessories, and point-of-sale equipment. The bumpers/feet are manufactured from polyurethane, are non-marking, and designed predominantly for use internally (however they may be used for external applications*).

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
Stock information temporarily unavailable.

€ 10.40

€ 10.40 1 Bag of 36 (Exc. Vat)

€ 12.69

€ 12.69 1 Bag of 36 (inc. VAT)

RS PRO Square Anti Vibration Mount

€ 10.40

€ 10.40 1 Bag of 36 (Exc. Vat)

€ 12.69

€ 12.69 1 Bag of 36 (inc. VAT)

RS PRO Square Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 10.40
5 - 9€ 10.00
10+€ 9.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Height

7.5mm

Material

PUR

Mounting Type

Adhesive

Foot Shape

Square

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Country of Origin

United Kingdom

Product details

Square

Self-adhesive polyurethane bumpers/feet help to sound-dampen, absorb shock, prevent items from moving/slipping and act as general buffers. They may be easily applied to clean, dry, free-from-dirt/grit surfaces on furniture, electrical and electronic equipment and accessories, and point-of-sale equipment. The bumpers/feet are manufactured from polyurethane, are non-marking, and designed predominantly for use internally (however they may be used for external applications*).

Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in