RS PRO Square Anti Vibration Mount

Technical Document
Specifications
Brand
RS ProOverall Height
7.5mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Square
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
Square
Self-adhesive polyurethane bumpers/feet help to sound-dampen, absorb shock, prevent items from moving/slipping and act as general buffers. They may be easily applied to clean, dry, free-from-dirt/grit surfaces on furniture, electrical and electronic equipment and accessories, and point-of-sale equipment. The bumpers/feet are manufactured from polyurethane, are non-marking, and designed predominantly for use internally (however they may be used for external applications*).
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
€ 6.40
€ 6.40 1 Bag of 36 (Exc. Vat)
€ 7.81
€ 7.81 1 Bag of 36 (inc. VAT)
1
€ 6.40
€ 6.40 1 Bag of 36 (Exc. Vat)
€ 7.81
€ 7.81 1 Bag of 36 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 6.40 |
5 - 9 | € 6.20 |
10+ | € 6.00 |
Technical Document
Specifications
Brand
RS ProOverall Height
7.5mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Square
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Country of Origin
United Kingdom
Product details
Square
Self-adhesive polyurethane bumpers/feet help to sound-dampen, absorb shock, prevent items from moving/slipping and act as general buffers. They may be easily applied to clean, dry, free-from-dirt/grit surfaces on furniture, electrical and electronic equipment and accessories, and point-of-sale equipment. The bumpers/feet are manufactured from polyurethane, are non-marking, and designed predominantly for use internally (however they may be used for external applications*).
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range: -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.