RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height

RS tootekood: 173-5945Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

3mm

Colour

Black

Diameter

12.7mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Square Anti Vibration Mount
€ 7,561 pakk 80 tk (ilma käibemaksuta)
RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
€ 0,055tk (pakis 80) (ilma käibemaksuta)

€ 11,30

€ 11,30 1 pakk 100 tk (ilma käibemaksuta)

€ 14,01

€ 14,01 1 pakk 100 tk (koos käibemaksuga)

RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height

€ 11,30

€ 11,30 1 pakk 100 tk (ilma käibemaksuta)

€ 14,01

€ 14,01 1 pakk 100 tk (koos käibemaksuga)

RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 11,30
5 - 9€ 10,70
10+€ 10,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Square Anti Vibration Mount
€ 7,561 pakk 80 tk (ilma käibemaksuta)
RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
€ 0,055tk (pakis 80) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Mounting Type

Adhesive

Shape

Square

Thickness

3mm

Colour

Black

Diameter

12.7mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

Päritoluriik

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO Square Anti Vibration Mount
€ 7,561 pakk 80 tk (ilma käibemaksuta)
RND Square PUR Non Slip Pad, 12.7mm diameter 12.7mm width x 12.7mm length
€ 0,055tk (pakis 80) (ilma käibemaksuta)