Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
5m
Connector 1
ST
Propagation Mode
Multi Mode
Connector 2
ST
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 60332-1, IEC 61300-3-4, IEC 61574
Toote üksikasjad
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Standards
Flame resistance IEC 60332-1
€ 17,50
€ 17,50 tk (ilma käibemaksuta)
€ 21,70
€ 21,70 tk (koos käibemaksuga)
1
€ 17,50
€ 17,50 tk (ilma käibemaksuta)
€ 21,70
€ 21,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 17,50 |
15 - 49 | € 16,60 |
50+ | € 15,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProLength
5m
Connector 1
ST
Propagation Mode
Multi Mode
Connector 2
ST
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 60332-1, IEC 61300-3-4, IEC 61574
Toote üksikasjad
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Standards
Flame resistance IEC 60332-1