RS PRO Stainless Steel Abrasive Circular Brush, 18000rpm, 40mm Diameter

RS Stock No.: 779-289Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Stainless Steel

Fixing Size

6mm

Fixing Type

Shank

Maximum Safe Speed

18000rpm

Product details

Power Tool Wire Circular Brush

Wire circular brush for use in power tools. Perfect for cleaning welds or removing burr from steel enclosures or fittings.

6mm diameter shaft
Ideal for cleaning or finishing hard to reach areas or internal surfaces

You may be interested in
Stock information temporarily unavailable.

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.40

€ 14.40 Each (inc. VAT)

RS PRO Stainless Steel Abrasive Circular Brush, 18000rpm, 40mm Diameter

€ 11.80

€ 11.80 Each (Exc. Vat)

€ 14.40

€ 14.40 Each (inc. VAT)

RS PRO Stainless Steel Abrasive Circular Brush, 18000rpm, 40mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Stainless Steel

Fixing Size

6mm

Fixing Type

Shank

Maximum Safe Speed

18000rpm

Product details

Power Tool Wire Circular Brush

Wire circular brush for use in power tools. Perfect for cleaning welds or removing burr from steel enclosures or fittings.

6mm diameter shaft
Ideal for cleaning or finishing hard to reach areas or internal surfaces

You may be interested in