RS PRO Stainless Steel, Hex Bolt, M12 x 30.0mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Length
30mm
Length
30.0mm
Thread Size
M12
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.75mm
Toote üksikasjad
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
€ 19,30
€ 19,30 1 pakk 10 tk (ilma käibemaksuta)
€ 23,55
€ 23,55 1 pakk 10 tk (koos käibemaksuga)
1
€ 19,30
€ 19,30 1 pakk 10 tk (ilma käibemaksuta)
€ 23,55
€ 23,55 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 19,30 |
5 - 9 | € 18,20 |
10 - 29 | € 17,20 |
30+ | € 16,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Length
30mm
Length
30.0mm
Thread Size
M12
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.75mm
Toote üksikasjad
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.