RS PRO Stainless Steel, Hex Bolt, M16 x 60.0mm

RS tootekood: 508-1183Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Hex Bolts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Length

60mm

Length

60.0mm

Thread Size

M16

Material

Stainless Steel

Stainless Steel Type

A2 304

Grade

304

Grade

Grade 304

Standards Met

DIN 931

Thread Pitch

2mm

Thread Pitch

2.0mm

Toote üksikasjad

RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads

From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Standards

Threaded in accordance with DIN 931

Teid võib huvitada
RS PRO Stainless Steel, Hex Bolt, M16 x 50mm
€ 115,901 pakk 25 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M16 x 70.0mm
€ 60,391 pakk 10 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 104,00

€ 104,00 1 pakk 25 tk (ilma käibemaksuta)

€ 126,88

€ 126,88 1 pakk 25 tk (koos käibemaksuga)

RS PRO Stainless Steel, Hex Bolt, M16 x 60.0mm

€ 104,00

€ 104,00 1 pakk 25 tk (ilma käibemaksuta)

€ 126,88

€ 126,88 1 pakk 25 tk (koos käibemaksuga)

RS PRO Stainless Steel, Hex Bolt, M16 x 60.0mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Stainless Steel, Hex Bolt, M16 x 50mm
€ 115,901 pakk 25 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M16 x 70.0mm
€ 60,391 pakk 10 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Length

60mm

Length

60.0mm

Thread Size

M16

Material

Stainless Steel

Stainless Steel Type

A2 304

Grade

304

Grade

Grade 304

Standards Met

DIN 931

Thread Pitch

2mm

Thread Pitch

2.0mm

Toote üksikasjad

RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads

From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Standards

Threaded in accordance with DIN 931

Teid võib huvitada
RS PRO Stainless Steel, Hex Bolt, M16 x 50mm
€ 115,901 pakk 25 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M16 x 70.0mm
€ 60,391 pakk 10 tk (ilma käibemaksuta)