RS PRO Stainless Steel, Hex Bolt, M8 x 50mm

RS tootekood: 520-245Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Hex Bolts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Length

50mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

1.25mm

Toote üksikasjad

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Teid võib huvitada
RS PRO Stainless Steel, Hex Bolt, M8 x 45mm
€ 52,701 pakk 50 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M8 x 50mm
€ 54,811 pakk 50 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M6 x 50mm
€ 43,281 pakk 100 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
€ 29,141 pakk 50 tk (ilma käibemaksuta)

€ 38,00

€ 38,00 1 pakk 50 tk (ilma käibemaksuta)

€ 47,12

€ 47,12 1 pakk 50 tk (koos käibemaksuga)

RS PRO Stainless Steel, Hex Bolt, M8 x 50mm

€ 38,00

€ 38,00 1 pakk 50 tk (ilma käibemaksuta)

€ 47,12

€ 47,12 1 pakk 50 tk (koos käibemaksuga)

RS PRO Stainless Steel, Hex Bolt, M8 x 50mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 38,00
5 - 9€ 36,10
10 - 29€ 34,20
30+€ 31,90
Teid võib huvitada
RS PRO Stainless Steel, Hex Bolt, M8 x 45mm
€ 52,701 pakk 50 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M8 x 50mm
€ 54,811 pakk 50 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M6 x 50mm
€ 43,281 pakk 100 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
€ 29,141 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Length

50mm

Thread Size

M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Standards Met

DIN 933

Thread Pitch

1.25mm

Toote üksikasjad

RS Pro Metric Thread A2 Hex Head Set Screws

From the trusted RS PRO brand, these stainless steel hexagon set screws are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hexagon set screws are fully threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Teid võib huvitada
RS PRO Stainless Steel, Hex Bolt, M8 x 45mm
€ 52,701 pakk 50 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M8 x 50mm
€ 54,811 pakk 50 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M6 x 50mm
€ 43,281 pakk 100 tk (ilma käibemaksuta)
RS PRO Stainless Steel, Hex Bolt, M8 x 30mm
€ 29,141 pakk 50 tk (ilma käibemaksuta)