RS PRO Stainless Steel, Hex Nut, M6

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M6
Width
10mm
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Finish
Plain
Toote üksikasjad
RS PRO A2 Stainless Steel Hex Nuts - Metric
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30
Standards
DIN 934
€ 22,30
€ 22,30 1 pakk 250 tk (ilma käibemaksuta)
€ 27,65
€ 27,65 1 pakk 250 tk (koos käibemaksuga)
1
€ 22,30
€ 22,30 1 pakk 250 tk (ilma käibemaksuta)
€ 27,65
€ 27,65 1 pakk 250 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 22,30 |
5 - 9 | € 21,10 |
10 - 29 | € 20,00 |
30+ | € 18,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M6
Width
10mm
Material
Stainless Steel
Type
Full
Stainless Steel Type
A2 304
Finish
Plain
Toote üksikasjad
RS PRO A2 Stainless Steel Hex Nuts - Metric
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw. These metric hex nuts are available in a variety of sizes ranging from M2 to M30.
These RS PRO hex nut fasteners come in various thread sizes:
527-218 – M2
527-224 – M2.5
527-230 – M3
527-246 – M3.5
527-252 – M4
527-268 – M5
527-274 – M6
530-769 – M8
530-775 – M10
530-781 – M12
275-670 – M16
275-686 – M20
193-3479 - M24
193-3480 - M30
Standards
DIN 934