RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M8 x 50mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
50mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 7380
Toote üksikasjad
RS Pro Socket Screws - Hex Button Head
Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
€ 73,50
€ 73,50 1 pakk 25 tk (ilma käibemaksuta)
€ 91,14
€ 91,14 1 pakk 25 tk (koos käibemaksuga)
1
€ 73,50
€ 73,50 1 pakk 25 tk (ilma käibemaksuta)
€ 91,14
€ 91,14 1 pakk 25 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 73,50 |
5 - 9 | € 69,50 |
10 - 29 | € 65,50 |
30+ | € 61,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
50mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
ISO 7380
Toote üksikasjad
RS Pro Socket Screws - Hex Button Head
Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.