RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M6 x 35mm

RS tootekood: 187-1443Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

35mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

Toote üksikasjad

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO M6 x 35mm Hex Socket Cap Screw Plain Stainless Steel
€ 40,141 pakk 50 tk (ilma käibemaksuta)
RS PRO M6 x 35mm Hex Socket Cap Screw Black, Self-Colour Steel
€ 49,901 pakk 200 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 39,30

€ 39,30 1 pakk 50 tk (ilma käibemaksuta)

€ 47,95

€ 47,95 1 pakk 50 tk (koos käibemaksuga)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M6 x 35mm

€ 39,30

€ 39,30 1 pakk 50 tk (ilma käibemaksuta)

€ 47,95

€ 47,95 1 pakk 50 tk (koos käibemaksuga)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M6 x 35mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 39,30
5 - 9€ 37,10
10 - 29€ 35,10
30+€ 32,80
Teid võib huvitada
RS PRO M6 x 35mm Hex Socket Cap Screw Plain Stainless Steel
€ 40,141 pakk 50 tk (ilma käibemaksuta)
RS PRO M6 x 35mm Hex Socket Cap Screw Black, Self-Colour Steel
€ 49,901 pakk 200 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

35mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

Toote üksikasjad

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.

Teid võib huvitada
RS PRO M6 x 35mm Hex Socket Cap Screw Plain Stainless Steel
€ 40,141 pakk 50 tk (ilma käibemaksuta)
RS PRO M6 x 35mm Hex Socket Cap Screw Black, Self-Colour Steel
€ 49,901 pakk 200 tk (ilma käibemaksuta)