RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 20mm

RS Stock No.: 264-6467Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

20mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 912

Stock information temporarily unavailable.

€ 155.00

€ 1.55 Each (In a Pack of 100) (Exc. Vat)

€ 189.10

€ 1.891 Each (In a Pack of 100) (inc. VAT)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 20mm

€ 155.00

€ 1.55 Each (In a Pack of 100) (Exc. Vat)

€ 189.10

€ 1.891 Each (In a Pack of 100) (inc. VAT)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M10

Length

20mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1.5mm

Standards Met

DIN 912