RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 10mm

RS Stock No.: 264-6463Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 10642

Stock information temporarily unavailable.

€ 101.00

€ 0.202 Each (In a Pack of 500) (Exc. Vat)

€ 123.22

€ 0.246 Each (In a Pack of 500) (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 10mm

€ 101.00

€ 0.202 Each (In a Pack of 500) (Exc. Vat)

€ 123.22

€ 0.246 Each (In a Pack of 500) (inc. VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M4 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

10mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

ISO 10642